SN74HCS138QBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS138QBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS138QBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS138QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138QBQBRQ1 |
Description | AUTOMOTIVE 3-LINE TO 8-LINE DECO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS138QBQBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.58500 | ¥55.85 |
25 | ¥5.24360 | ¥131.09 |
100 | ¥4.27950 | ¥427.95 |
250 | ¥3.97484 | ¥993.71 |
500 | ¥3.38298 | ¥1,691.49 |
1,000 | ¥2.70636 | ¥2,706.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09342 | ¥6,280.26 |