SN74HCS03PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS03PWRTR-ND - Tape & Reel (TR) 296-SN74HCS03PWRCT-ND - Cut Tape (CT) 296-SN74HCS03PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS03PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS03PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.70000 | ¥17.00 |
25 | ¥1.55760 | ¥38.94 |
100 | ¥1.15870 | ¥115.87 |
250 | ¥1.05008 | ¥262.52 |
500 | ¥0.86916 | ¥434.58 |
1,000 | ¥0.65187 | ¥651.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63759 | ¥1,275.18 |