SN74HC541PW | |
---|---|
DigiKey Part Number | 296-26482-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC541PW |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
70 | ¥8.77629 | ¥614.34 |
140 | ¥7.20879 | ¥1,009.23 |
280 | ¥6.73879 | ¥1,886.86 |
560 | ¥5.95518 | ¥3,334.90 |
1,050 | ¥4.70149 | ¥4,936.56 |
2,520 | ¥4.38808 | ¥11,057.96 |
5,040 | ¥4.16867 | ¥21,010.10 |