SN74HC4060PWT | |
---|---|
DigiKey Part Number | 296-SN74HC4060PWTTR-ND - Tape & Reel (TR) 296-SN74HC4060PWTCT-ND - Cut Tape (CT) 296-SN74HC4060PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060PWT |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.83700 | ¥108.37 |
25 | ¥10.28520 | ¥257.13 |
100 | ¥8.44870 | ¥844.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.97932 | ¥5,234.49 |
1,250 | ¥5.50996 | ¥6,887.45 |
2,500 | ¥5.14262 | ¥12,856.55 |
6,250 | ¥4.88550 | ¥30,534.38 |
12,500 | ¥4.70184 | ¥58,773.00 |