SN74HC4060DR | |
---|---|
DigiKey Part Number | 296-14853-2-ND - Tape & Reel (TR) 296-14853-1-ND - Cut Tape (CT) 296-14853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060DR |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.38700 | ¥43.87 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.36390 | ¥336.39 |
250 | ¥3.12472 | ¥781.18 |
500 | ¥2.65936 | ¥1,329.68 |
1,000 | ¥2.12743 | ¥2,127.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92801 | ¥4,820.02 |
5,000 | ¥1.79505 | ¥8,975.25 |
12,500 | ¥1.72856 | ¥21,607.00 |
25,000 | ¥1.66208 | ¥41,552.00 |