SN74HC4060DBR | |
---|---|
DigiKey Part Number | 296-28508-2-ND - Tape & Reel (TR) 296-28508-1-ND - Cut Tape (CT) 296-28508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060DBR |
Description | IC BINARY COUNTER 14-BIT 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.44440 | ¥111.11 |
100 | ¥3.62750 | ¥362.75 |
250 | ¥3.36956 | ¥842.39 |
500 | ¥2.86780 | ¥1,433.90 |
1,000 | ¥2.29422 | ¥2,294.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.55147 | ¥3,102.94 |