SN74HC4040DBR | |
---|---|
DigiKey Part Number | 296-8323-2-ND - Tape & Reel (TR) 296-8323-1-ND - Cut Tape (CT) 296-8323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040DBR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.10405 | ¥4,208.10 |
6,000 | ¥1.95895 | ¥11,753.70 |
10,000 | ¥1.88639 | ¥18,863.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.34480 | ¥108.62 |
100 | ¥3.54500 | ¥354.50 |
250 | ¥3.29312 | ¥823.28 |
500 | ¥2.80266 | ¥1,401.33 |
1,000 | ¥2.24210 | ¥2,242.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥3.67080 | ¥367.08 |
250 | ¥3.41000 | ¥852.50 |
500 | ¥2.90214 | ¥1,451.07 |
1,000 | ¥2.32168 | ¥2,321.68 |