SN74HC4040APWR | |
---|---|
DigiKey Part Number | 296-SN74HC4040APWRTR-ND - Tape & Reel (TR) 296-SN74HC4040APWRCT-ND - Cut Tape (CT) 296-SN74HC4040APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040APWR |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
EDA/CAD Models | SN74HC4040APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.29600 | ¥52.96 |
25 | ¥4.97840 | ¥124.46 |
100 | ¥4.06190 | ¥406.19 |
250 | ¥3.77316 | ¥943.29 |
500 | ¥3.21124 | ¥1,605.62 |
1,000 | ¥2.56898 | ¥2,568.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32815 | ¥4,656.30 |
6,000 | ¥2.16760 | ¥13,005.60 |
10,000 | ¥2.08731 | ¥20,873.10 |