SN74HC393D | |
---|---|
DigiKey Part Number | 296-8317-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC393D |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 36 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥9.52100 | ¥95.21 |
25 | ¥7.98760 | ¥199.69 |
100 | ¥6.25180 | ¥625.18 |
250 | ¥5.39724 | ¥1,349.31 |
500 | ¥4.87034 | ¥2,435.17 |
1,000 | ¥4.42845 | ¥4,428.45 |
2,500 | ¥3.95167 | ¥9,879.17 |