SN74HC373NS | |
---|---|
DigiKey Part Number | 296-53319-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC373NS |
Description | IC D-TYPE TRANSP SGL 8:8 20SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.03100 | ¥100.31 |
40 | ¥9.52125 | ¥380.85 |
120 | ¥7.82042 | ¥938.45 |
280 | ¥7.31043 | ¥2,046.92 |
520 | ¥6.46027 | ¥3,359.34 |
1,000 | ¥5.10022 | ¥5,100.22 |