SN74HC373DBR | |
---|---|
DigiKey Part Number | 296-8309-2-ND - Tape & Reel (TR) 296-8309-1-ND - Cut Tape (CT) 296-8309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC373DBR |
Description | IC D-TYPE TRANSP SGL 8:8 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.30520 | ¥82.63 |
100 | ¥2.64470 | ¥264.47 |
250 | ¥2.45584 | ¥613.96 |
500 | ¥2.07786 | ¥1,038.93 |
1,000 | ¥1.60562 | ¥1,605.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46395 | ¥2,927.90 |
6,000 | ¥1.36950 | ¥8,217.00 |
10,000 | ¥1.27506 | ¥12,750.60 |
50,000 | ¥1.18061 | ¥59,030.50 |