SN74HC257DR | |
---|---|
DigiKey Part Number | 296-14846-2-ND - Tape & Reel (TR) 296-14846-1-ND - Cut Tape (CT) 296-14846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257DR |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.53680 | ¥63.42 |
100 | ¥2.02830 | ¥202.83 |
250 | ¥1.88312 | ¥470.78 |
500 | ¥1.59340 | ¥796.70 |
1,000 | ¥1.27513 | ¥1,275.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27512 | ¥3,187.80 |