SN74HC251PWT | |
---|---|
DigiKey Part Number | 296-SN74HC251PWTTR-ND - Tape & Reel (TR) 296-28659-1-ND - Cut Tape (CT) 296-28659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251PWT |
Description | IC MULTIPLEXER 1 X 8:1 16TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.52200 | ¥163.05 |
100 | ¥5.32180 | ¥532.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.94364 | ¥1,235.91 |
500 | ¥4.20726 | ¥2,103.63 |
1,250 | ¥3.36580 | ¥4,207.25 |
2,500 | ¥3.05027 | ¥7,625.67 |
6,250 | ¥2.83990 | ¥17,749.38 |
12,500 | ¥2.73471 | ¥34,183.88 |
25,000 | ¥2.62953 | ¥65,738.25 |