SN74HC251DBR | |
---|---|
DigiKey Part Number | 296-12894-2-ND - Tape & Reel (TR) 296-12894-1-ND - Cut Tape (CT) 296-12894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251DBR |
Description | IC MULTIPLEXER 1 X 8:1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.23640 | ¥105.91 |
100 | ¥3.38980 | ¥338.98 |
250 | ¥3.14764 | ¥786.91 |
500 | ¥2.66342 | ¥1,331.71 |
1,000 | ¥2.05803 | ¥2,058.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10833 | ¥2,216.66 |