SN74HC244AN | |
---|---|
DigiKey Part Number | 296-SN74HC244AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC244AN |
Description | IC BUFFER NON-INVERT 6V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
20 | ¥6.48600 | ¥129.72 |
40 | ¥6.15450 | ¥246.18 |
100 | ¥5.05540 | ¥505.54 |
260 | ¥4.72581 | ¥1,228.71 |
500 | ¥4.17612 | ¥2,088.06 |
1,000 | ¥3.29696 | ¥3,296.96 |
2,500 | ¥3.07717 | ¥7,692.93 |
5,000 | ¥2.92330 | ¥14,616.50 |