SN74HC21DRE4 | |
---|---|
DigiKey Part Number | SN74HC21DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC21DRE4 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21DRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |