SN74HC165PWRG3 | |
---|---|
DigiKey Part Number | 296-40542-2-ND - Tape & Reel (TR) 296-40542-1-ND - Cut Tape (CT) 296-40542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165PWRG3 |
Description | IC 8-BIT SHIFT REGISTER 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165PWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.27600 | ¥42.76 |
25 | ¥4.01920 | ¥100.48 |
100 | ¥3.28060 | ¥328.06 |
250 | ¥3.04684 | ¥761.71 |
500 | ¥2.59304 | ¥1,296.52 |
1,000 | ¥2.07447 | ¥2,074.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28581 | ¥2,571.62 |