SN74HC164DT | |
---|---|
DigiKey Part Number | 296-31791-2-ND - Tape & Reel (TR) 296-31791-1-ND - Cut Tape (CT) 296-31791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164DT |
Description | IC SHIFT REGISTER 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.95720 | ¥198.93 |
100 | ¥6.53660 | ¥653.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.11032 | ¥1,527.58 |
500 | ¥5.39980 | ¥2,699.90 |
1,250 | ¥4.26306 | ¥5,328.83 |
2,500 | ¥3.97884 | ¥9,947.10 |
6,250 | ¥3.77991 | ¥23,624.44 |
12,500 | ¥3.63781 | ¥45,472.62 |