SN74HC161PWT | |
---|---|
DigiKey Part Number | 296-28657-2-ND - Tape & Reel (TR) 296-28657-1-ND - Cut Tape (CT) 296-28657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161PWT |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.70000 | ¥97.00 |
25 | ¥9.20840 | ¥230.21 |
100 | ¥7.56350 | ¥756.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.07028 | ¥1,767.57 |
500 | ¥6.24822 | ¥3,124.11 |
1,250 | ¥4.93282 | ¥6,166.03 |
2,500 | ¥4.60392 | ¥11,509.80 |
6,250 | ¥4.37373 | ¥27,335.81 |
12,500 | ¥4.20931 | ¥52,616.38 |