SN74HC138QPWRQ1 | |
---|---|
DigiKey Part Number | 296-49887-2-ND - Tape & Reel (TR) 296-49887-1-ND - Cut Tape (CT) 296-49887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138QPWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥4.12480 | ¥103.12 |
100 | ¥3.36730 | ¥336.73 |
250 | ¥3.12744 | ¥781.86 |
500 | ¥2.66174 | ¥1,330.87 |
1,000 | ¥2.12938 | ¥2,129.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65026 | ¥3,300.52 |
6,000 | ¥1.54381 | ¥9,262.86 |
10,000 | ¥1.43734 | ¥14,373.40 |
50,000 | ¥1.33087 | ¥66,543.50 |