SN74HC126DT | |
---|---|
DigiKey Part Number | 296-SN74HC126DTTR-ND - Tape & Reel (TR) 296-28600-1-ND - Cut Tape (CT) 296-28600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC126DT |
Description | IC BUFFER NON-INVERT 6V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.95720 | ¥198.93 |
100 | ¥6.53660 | ¥653.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.11032 | ¥1,527.58 |
500 | ¥5.39980 | ¥2,699.90 |
1,250 | ¥4.26306 | ¥5,328.83 |
2,500 | ¥3.97884 | ¥9,947.10 |
6,250 | ¥3.77991 | ¥23,624.44 |
12,500 | ¥3.63781 | ¥45,472.62 |