SN74HC125DBR

DigiKey Part Number
296-8218-2-ND - Tape & Reel (TR)
296-8218-1-ND - Cut Tape (CT)
296-8218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC125DBR
Description
IC BUFFER NON-INVERT 6V 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC125DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.37500¥33.75
25¥3.09120¥77.28
100¥2.29960¥229.96
250¥2.08348¥520.87
500¥1.72438¥862.19
1,000¥1.29329¥1,293.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.14490¥2,289.80
6,000¥1.07550¥6,453.00
10,000¥1.00610¥10,061.00
50,000¥0.88815¥44,407.50
Manufacturers Standard Package