SN74HC125APWR | |
---|---|
DigiKey Part Number | 296-SN74HC125APWRTR-ND - Tape & Reel (TR) 296-SN74HC125APWRCT-ND - Cut Tape (CT) 296-SN74HC125APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125APWR |
Description | IC BUFFER NON-INVERT 6V 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
EDA/CAD Models | SN74HC125APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.80280 | ¥95.07 |
100 | ¥3.04170 | ¥304.17 |
250 | ¥2.82416 | ¥706.04 |
500 | ¥2.38970 | ¥1,194.85 |
1,000 | ¥1.84663 | ¥1,846.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34436 | ¥2,688.72 |