SN74HC02QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74HC02QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC02QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC02QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02QPWRG4Q1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.93100 | ¥49.31 |
25 | ¥4.63160 | ¥115.79 |
100 | ¥3.77960 | ¥377.96 |
250 | ¥3.51100 | ¥877.75 |
500 | ¥2.98800 | ¥1,494.00 |
1,000 | ¥2.39037 | ¥2,390.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70937 | ¥3,418.74 |
6,000 | ¥1.59909 | ¥9,594.54 |
10,000 | ¥1.48882 | ¥14,888.20 |
50,000 | ¥1.37853 | ¥68,926.50 |