SN74HC00DBR | |
---|---|
DigiKey Part Number | 296-28653-2-ND - Tape & Reel (TR) 296-28653-1-ND - Cut Tape (CT) 296-28653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.73040 | ¥68.26 |
100 | ¥2.03340 | ¥203.34 |
250 | ¥1.84264 | ¥460.66 |
500 | ¥1.52488 | ¥762.44 |
1,000 | ¥1.14362 | ¥1,143.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.04833 | ¥2,096.66 |
6,000 | ¥0.98479 | ¥5,908.74 |
10,000 | ¥0.92126 | ¥9,212.60 |
50,000 | ¥0.81325 | ¥40,662.50 |
100,000 | ¥0.79419 | ¥79,419.00 |