SN74F373DWR | |
---|---|
DigiKey Part Number | 296-SN74F373DWRTR-ND - Tape & Reel (TR) 296-SN74F373DWRCT-ND - Cut Tape (CT) 296-SN74F373DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F373DWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F373DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.93100 | ¥49.31 |
25 | ¥4.68240 | ¥117.06 |
100 | ¥3.84510 | ¥384.51 |
250 | ¥3.59464 | ¥898.66 |
500 | ¥3.17674 | ¥1,588.37 |
1,000 | ¥2.94355 | ¥2,943.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.94355 | ¥5,887.10 |