SN74F373DBR | |
---|---|
DigiKey Part Number | 296-3584-2-ND - Tape & Reel (TR) 296-3584-1-ND - Cut Tape (CT) 296-3584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F373DBR |
Description | IC D-TYPE TRANSP SGL 8:8 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F373DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32760 | ¥233.19 |
100 | ¥7.66210 | ¥766.21 |
250 | ¥7.16280 | ¥1,790.70 |
500 | ¥6.32984 | ¥3,164.92 |
1,000 | ¥4.99719 | ¥4,997.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.66402 | ¥9,328.04 |
6,000 | ¥4.43083 | ¥26,584.98 |
10,000 | ¥4.26426 | ¥42,642.60 |