SN74F280BNS | |
---|---|
DigiKey Part Number | 296-SN74F280BNS-ND |
Manufacturer | |
Manufacturer Product Number | SN74F280BNS |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Parity Generator 9 14-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO |