SN74F161ADR | |
---|---|
DigiKey Part Number | 296-14809-2-ND - Tape & Reel (TR) 296-14809-1-ND - Cut Tape (CT) 296-14809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F161ADR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F161ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 100 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.60080 | ¥115.02 |
100 | ¥3.75520 | ¥375.52 |
250 | ¥3.48784 | ¥871.96 |
500 | ¥2.96850 | ¥1,484.25 |
1,000 | ¥2.37477 | ¥2,374.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15215 | ¥5,380.37 |
5,000 | ¥2.00373 | ¥10,018.65 |
12,500 | ¥1.92953 | ¥24,119.12 |
25,000 | ¥1.85531 | ¥46,382.75 |