SN74F125NSR | |
---|---|
DigiKey Part Number | 296-29912-2-ND - Tape & Reel (TR) 296-29912-1-ND - Cut Tape (CT) 296-29912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F125NSR |
Description | IC BUFFER NON-INVERT 5.5V 14SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F125NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥3.69280 | ¥369.28 |
250 | ¥3.42992 | ¥857.48 |
500 | ¥2.91918 | ¥1,459.59 |
1,000 | ¥2.33535 | ¥2,335.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.11641 | ¥4,232.82 |
6,000 | ¥1.97045 | ¥11,822.70 |
10,000 | ¥1.89747 | ¥18,974.70 |