SN74F125N | |
---|---|
DigiKey Part Number | 296-3548-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F125N |
Description | IC BUF NON-INVERT 5.5V 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F125N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.52800 | ¥35.28 |
25 | ¥3.31200 | ¥82.80 |
100 | ¥2.70240 | ¥270.24 |
250 | ¥2.51048 | ¥627.62 |
500 | ¥2.13660 | ¥1,068.30 |
1,000 | ¥1.88081 | ¥1,880.81 |