SN74CBTS3384PW | |
---|---|
DigiKey Part Number | 296-33887-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3384PW |
Description | IC BUS SWITCH 5 X 1:1 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3384PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.06500 | ¥70.65 |
60 | ¥6.70750 | ¥402.45 |
120 | ¥5.50950 | ¥661.14 |
300 | ¥5.15033 | ¥1,545.10 |
540 | ¥4.55161 | ¥2,457.87 |
1,020 | ¥3.59334 | ¥3,665.21 |
2,520 | ¥3.35380 | ¥8,451.58 |
5,040 | ¥3.18608 | ¥16,057.84 |