SN74CBTLV3251DGVR | |
---|---|
DigiKey Part Number | 296-SN74CBTLV3251DGVRTR-ND - Tape & Reel (TR) 296-SN74CBTLV3251DGVRCT-ND - Cut Tape (CT) 296-SN74CBTLV3251DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251DGVR |
Description | IC MUX/DEMUX 1 X 8:1 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03900 | ¥70.39 |
25 | ¥6.61400 | ¥165.35 |
100 | ¥5.39740 | ¥539.74 |
250 | ¥5.01332 | ¥1,253.33 |
500 | ¥4.26660 | ¥2,133.30 |
1,000 | ¥3.41332 | ¥3,413.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.09334 | ¥6,186.68 |
6,000 | ¥2.88000 | ¥17,280.00 |
10,000 | ¥2.77334 | ¥27,733.40 |