SN74CBTLV3251D | |
---|---|
DigiKey Part Number | 296-33882-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251D |
Description | IC MUX/DEMUX 1 X 8:1 16SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.96700 | ¥109.67 |
40 | ¥10.40975 | ¥416.39 |
120 | ¥8.55083 | ¥1,026.10 |
280 | ¥7.99329 | ¥2,238.12 |
520 | ¥7.06387 | ¥3,673.21 |
1,000 | ¥5.57680 | ¥5,576.80 |
2,520 | ¥5.20497 | ¥13,116.52 |
5,000 | ¥4.94472 | ¥24,723.60 |