SN74CBTLV3245DW | |
---|---|
DigiKey Part Number | 2156-SN74CBTLV3245DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245DW |
Description | IC OCT BUS FET BUS SWITCH 20SOIC |
Customer Reference | |
Detailed Description | FET Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | FET Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |