SN74CBTLV3245ADWR | |
---|---|
DigiKey Part Number | 296-1544-2-ND - Tape & Reel (TR) 296-1544-1-ND - Cut Tape (CT) 296-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ADWR |
Description | IC BUS SWITCH 8 X 1:1 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.73801 | ¥7,476.02 |
6,000 | ¥3.55110 | ¥21,306.60 |
10,000 | ¥3.41759 | ¥34,175.90 |