SN74CBTLV3245ADGVR | |
---|---|
DigiKey Part Number | 296-9120-2-ND - Tape & Reel (TR) 296-9120-1-ND - Cut Tape (CT) 296-9120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ADGVR |
Description | IC BUS SWITCH 8 X 1:1 20TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.42200 | ¥74.22 |
25 | ¥7.04240 | ¥176.06 |
100 | ¥5.78340 | ¥578.34 |
250 | ¥5.40644 | ¥1,351.61 |
500 | ¥4.77768 | ¥2,388.84 |
1,000 | ¥3.77182 | ¥3,771.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.11209 | ¥6,224.18 |