SN74CBTLV3245ADBQR | |
---|---|
DigiKey Part Number | 296-9119-2-ND - Tape & Reel (TR) 296-9119-1-ND - Cut Tape (CT) 296-9119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ADBQR |
Description | IC BUS SWITCH 8 X 1:1 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ADBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.39640 | ¥159.91 |
100 | ¥5.25290 | ¥525.29 |
250 | ¥4.91032 | ¥1,227.58 |
500 | ¥4.33954 | ¥2,169.77 |
1,000 | ¥3.42591 | ¥3,425.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.82666 | ¥7,066.65 |