SN74CBTLV3125DGVR | |
---|---|
DigiKey Part Number | 296-9112-2-ND - Tape & Reel (TR) 296-9112-1-ND - Cut Tape (CT) 296-9112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125DGVR |
Description | IC BUS SWITCH 1 X 1:1 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.11080 | ¥127.77 |
100 | ¥4.17070 | ¥417.07 |
250 | ¥3.87416 | ¥968.54 |
500 | ¥3.29712 | ¥1,648.56 |
1,000 | ¥2.63767 | ¥2,637.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54085 | ¥3,081.70 |