SN74CBT3384CPW | |
---|---|
DigiKey Part Number | SN74CBT3384CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384CPW |
Description | IC BUS SWITCH 5 X 1:1 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384CPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.73300 | ¥67.33 |
60 | ¥6.38867 | ¥383.32 |
120 | ¥5.24742 | ¥629.69 |
300 | ¥4.90550 | ¥1,471.65 |
540 | ¥4.33498 | ¥2,340.89 |
1,020 | ¥4.01682 | ¥4,097.16 |