SN74CBT3384CDGVR | |
---|---|
DigiKey Part Number | 296-SN74CBT3384CDGVRTR-ND - Tape & Reel (TR) 296-19229-1-ND - Cut Tape (CT) 296-19229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384CDGVR |
Description | IC BUS SWITCH 5 X 1:1 24TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384CDGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.73680 | ¥118.42 |
100 | ¥3.86640 | ¥386.64 |
250 | ¥3.59160 | ¥897.90 |
500 | ¥3.05670 | ¥1,528.35 |
1,000 | ¥2.44537 | ¥2,445.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89152 | ¥3,783.04 |