SN74CBT3384CDBQR | |
---|---|
DigiKey Part Number | 296-19227-2-ND - Tape & Reel (TR) 296-19227-1-ND - Cut Tape (CT) 296-19227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384CDBQR |
Description | IC BUS SWITCH 5 X 1:1 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384CDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.54600 | ¥65.46 |
25 | ¥6.14800 | ¥153.70 |
100 | ¥5.01800 | ¥501.80 |
250 | ¥4.66084 | ¥1,165.21 |
500 | ¥3.96666 | ¥1,983.33 |
1,000 | ¥3.17336 | ¥3,173.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87583 | ¥7,189.57 |
5,000 | ¥2.67749 | ¥13,387.45 |
12,500 | ¥2.57833 | ¥32,229.12 |
25,000 | ¥2.47916 | ¥61,979.00 |