SN74CBT3384ADW | |
---|---|
DigiKey Part Number | 296-SN74CBT3384ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384ADW |
Description | IC BUS SWITCH 5 X 1:1 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥10.99200 | ¥109.92 |
25 | ¥10.43240 | ¥260.81 |
100 | ¥8.57050 | ¥857.05 |
250 | ¥8.01152 | ¥2,002.88 |
500 | ¥7.07984 | ¥3,539.92 |
1,000 | ¥5.58938 | ¥5,589.38 |