SN74CBT3384ADGVR | |
---|---|
DigiKey Part Number | 296-SN74CBT3384ADGVRTR-ND - Tape & Reel (TR) 296-SN74CBT3384ADGVRCT-ND - Cut Tape (CT) 296-SN74CBT3384ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384ADGVR |
Description | IC BUS SWITCH 5 X 1:1 24TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.52680 | ¥138.17 |
100 | ¥4.51050 | ¥451.05 |
250 | ¥4.18964 | ¥1,047.41 |
500 | ¥3.56552 | ¥1,782.76 |
1,000 | ¥2.85241 | ¥2,852.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.58502 | ¥5,170.04 |
6,000 | ¥2.40673 | ¥14,440.38 |
10,000 | ¥2.31759 | ¥23,175.90 |