SN74CBT3345PW | |
---|---|
DigiKey Part Number | 296-SN74CBT3345PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345PW |
Description | IC BUS SWITCH 8 X 1:1 20TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.10800 | ¥101.08 |
70 | ¥9.59300 | ¥671.51 |
140 | ¥7.87943 | ¥1,103.12 |
280 | ¥7.36571 | ¥2,062.40 |
560 | ¥6.50920 | ¥3,645.15 |
1,050 | ¥5.13887 | ¥5,395.81 |