SN74CBT3345CDW | |
---|---|
DigiKey Part Number | SN74CBT3345CDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345CDW |
Description | IC BUS SWITCH 8 X 1:1 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345CDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.54640 | ¥113.66 |
100 | ¥3.73460 | ¥373.46 |
250 | ¥3.49092 | ¥872.73 |
500 | ¥3.08492 | ¥1,542.46 |
1,000 | ¥2.85853 | ¥2,858.53 |