SN74CBT3257CPWR | |
---|---|
DigiKey Part Number | 296-19211-2-ND - Tape & Reel (TR) 296-19211-1-ND - Cut Tape (CT) 296-19211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CPWR |
Description | IC MUX/DEMUX 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.06100 | ¥60.61 |
25 | ¥5.04640 | ¥126.16 |
100 | ¥3.88850 | ¥388.85 |
250 | ¥3.31852 | ¥829.63 |
500 | ¥2.96726 | ¥1,483.63 |
1,000 | ¥2.67244 | ¥2,672.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.42519 | ¥4,850.38 |
4,000 | ¥2.21778 | ¥8,871.12 |
6,000 | ¥2.11233 | ¥12,673.98 |
10,000 | ¥1.99400 | ¥19,940.00 |
14,000 | ¥1.92403 | ¥26,936.42 |
20,000 | ¥1.88089 | ¥37,617.80 |