SN74CBT3257CDBQR | |
---|---|
DigiKey Part Number | 296-19209-2-ND - Tape & Reel (TR) 296-19209-1-ND - Cut Tape (CT) 296-19209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CDBQR |
Description | IC MUX/DEMUX 4 X 2:1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.54840 | ¥113.71 |
100 | ¥3.71330 | ¥371.33 |
250 | ¥3.44912 | ¥862.28 |
500 | ¥2.93534 | ¥1,467.67 |
1,000 | ¥2.34825 | ¥2,348.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81640 | ¥4,541.00 |