SN74CBT3125DR | |
---|---|
DigiKey Part Number | 296-1165-2-ND - Tape & Reel (TR) 296-1165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125DR |
Description | IC BUS SWITCH 1 X 1:1 14SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.55320 | ¥138.83 |
100 | ¥4.53100 | ¥453.10 |
250 | ¥4.20900 | ¥1,052.25 |
500 | ¥3.58210 | ¥1,791.05 |
1,000 | ¥2.86571 | ¥2,865.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.59702 | ¥6,492.55 |
5,000 | ¥2.41792 | ¥12,089.60 |
12,500 | ¥2.32837 | ¥29,104.62 |
25,000 | ¥2.23881 | ¥55,970.25 |