SN74CBT3125DBRE4 | |
---|---|
DigiKey Part Number | SN74CBT3125DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125DBRE4 |
Description | IC BUS SWITCH 1 X 1:1 14SSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125DBRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |